
PM528S-101-RC | |
|---|---|
DigiKey Part Number | 118-PM528S-101-RCTR-ND - Tape & Reel (TR) 118-PM528S-101-RCCT-ND - Cut Tape (CT) 118-PM528S-101-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM528S-101-RC |
Description | FIXED IND 100UH 450MA 480 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-101-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 8 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,45780 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40700 € | 162,80 € |
| 800 | 0,38376 € | 307,01 € |
| 1.200 | 0,37080 € | 444,96 € |
| 2.000 | 0,35510 € | 710,20 € |
| 2.800 | 0,34514 € | 966,39 € |
| 4.000 | 0,33489 € | 1.339,56 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

