Similar

PM518S-270-RC | |
|---|---|
DigiKey Part Number | PM518S-270-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM518S-270-RC |
Description | FIXED IND 27UH 750MA 320MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 750 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM518S-270-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 10.2 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48965 € | 979,30 € |
| Unit Price without VAT: | 0,48965 € |
|---|---|
| Unit Price with VAT: | 0,58268 € |


