
PM5022-680M-RC | |
---|---|
DigiKey Part Number | M8602TR-ND - Tape & Reel (TR) M8602CT-ND - Cut Tape (CT) M8602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-680M-RC |
Description | FIXED IND 68UH 2.1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 130mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-680M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 2.52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,59600 € | 5,96 € |
100 | 0,49000 € | 49,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,45328 € | 113,32 € |
500 | 0,42738 € | 213,69 € |
750 | 0,41292 € | 309,69 € |
1.250 | 0,39543 € | 494,29 € |
1.750 | 0,38433 € | 672,58 € |
2.500 | 0,37291 € | 932,28 € |
6.250 | 0,34512 € | 2.157,00 € |
12.500 | 0,33347 € | 4.168,38 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |