PM5022-5R6M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 358
Unit Price: 0,72000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.679
Unit Price: 0,81000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,28800 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,66838 €
Datasheet
PM5022 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022-5R6M

DigiKey Part Number
M9746TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5022-5R6M
Description
FIXED IND 5.6UH 6.4A 22 MOHM SMD
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.8A
Shielding
Unshielded
DC Resistance (DCR)
22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes