Direct
Similar

PM5022-2R2M-RC | |
|---|---|
DigiKey Part Number | M8595TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022-2R2M-RC |
Description | FIXED IND 2.2UH 9A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 9 A 6.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-2R2M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.8mOhm |
Series | Q @ Freq 22 @ 55MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.96MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 22A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-2R2ML | Bourns Inc. | 728 | SDR1806-2R2MLCT-ND | 0,82000 € | Direct |
| SC5022F-2R2 | Signal Transformer | 0 | SC5022F-2R2-ND | 0,62825 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50172 € | 250,86 € |
| Unit Price without VAT: | 0,50172 € |
|---|---|
| Unit Price with VAT: | 0,59705 € |



