PM5022 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022-220M-RC

DigiKey Part Number
M8599TR-ND - Tape & Reel (TR)
M8599CT-ND - Cut Tape (CT)
M8599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022-220M-RC
Description
FIXED IND 22UH 3.6A 45 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022-220M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Unshielded
DC Resistance (DCR)
45mOhm
Q @ Freq
22 @ 13MHz
Frequency - Self Resonant
2.52MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59600 €5,96 €
1000,49000 €49,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,45328 €113,32 €
5000,42738 €213,69 €
7500,41292 €309,69 €
1.2500,39543 €494,29 €
1.7500,38433 €672,58 €
2.5000,37291 €932,28 €
6.2500,34512 €2.157,00 €
12.5000,33347 €4.168,38 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €