
PM5022-151M-RC | |
|---|---|
DigiKey Part Number | M8604TR-ND - Tape & Reel (TR) M8604CT-ND - Cut Tape (CT) M8604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-151M-RC |
Description | FIXED IND 150UH 1.4A 270 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 270mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-151M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 270mOhm |
Series | Q @ Freq 23 @ 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 796kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,57520 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53212 € | 133,03 € |
| 500 | 0,50172 € | 250,86 € |
| 750 | 0,48479 € | 363,59 € |
| 1.250 | 0,46425 € | 580,31 € |
| 1.750 | 0,45122 € | 789,63 € |
| 2.500 | 0,43781 € | 1.094,52 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

