
PM5022-100M | |
---|---|
DigiKey Part Number | M9751TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022-100M |
Description | FIXED IND 10UH 5.3A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |