5.6 µH Unshielded Drum Core, Wirewound Inductor 990 mA 126mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-5R6M

DigiKey Part Number
PM43-5R6M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-5R6M
Description
FIXED IND 5.6UH 990MA 126 MOHM
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 990 mA 126mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
126mOhm
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.