Direct
Direct

PM43-2R7M | |
|---|---|
DigiKey Part Number | PM43-2R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-2R7M |
Description | FIXED IND 2.7UH 1.58A 79 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 1.58 A 79mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-2R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 79mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |



