Similar

PM43-2R2M-RC | |
|---|---|
DigiKey Part Number | 118-PM43-2R2M-RCTR-ND - Tape & Reel (TR) 118-PM43-2R2M-RCCT-ND - Cut Tape (CT) 118-PM43-2R2M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-2R2M-RC |
Description | FIXED IND 2.2UH 2.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-2R2M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,52000 € | 26,00 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45352 € | 113,38 € |
| 500 | 0,42760 € | 213,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38959 € | 584,38 € |
| 3.000 | 0,36740 € | 1.102,20 € |
| 4.500 | 0,35502 € | 1.597,59 € |
| 7.500 | 0,34004 € | 2.550,30 € |
| 10.500 | 0,33053 € | 3.470,57 € |
| 15.000 | 0,32074 € | 4.811,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



