Direct
Similar
Similar

PM43-100M | |
|---|---|
DigiKey Part Number | M3100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-100M |
Description | FIXED IND 10UH 1.04A 182 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 182mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 182mOhm |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM43-100M-RC | Bourns Inc. | 7.026 | M8503CT-ND | 0,72000 € | Direct |
| SDR0403-100ML | Bourns Inc. | 11.165 | 118-SDR0403-100MLCT-ND | 0,39000 € | Similar |
| CR43NP-100MC | Sumida America Inc. | 4.555 | 308-2329-1-ND | 0,69000 € | Similar |




