Direct
Similar

PM42S-8R2 | |
|---|---|
DigiKey Part Number | PM42S-8R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM42S-8R2 |
Description | FIXED IND 8.2UH 680MA 245 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 680 mA 245mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM42S-8R2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 245mOhm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-8R2Y | Bourns Inc. | 0 | SRR4018-8R2YTR-ND | 0,30283 € | Direct |
| SRR4011-8R2YL | Bourns Inc. | 0 | SRR4011-8R2YL-ND | 0,30667 € | Similar |



