PM42S-820 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,30283 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,30667 €
Datasheet
82 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.56Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42S-820

DigiKey Part Number
PM42S-820-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM42S-820
Description
FIXED IND 82UH 220MA 1.56 OHM
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.56Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM42S-820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.56Ohm Max
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
10 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4018-820YBourns Inc.0SRR4018-820YTR-ND0,30283 €Direct
SRR4011-820YLBourns Inc.0SRR4011-820YL-ND0,30667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes