PM428S-100-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.872
Unit Price: 0,56000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM428S-100-RC

DigiKey Part Number
PM428S-100-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM428S-100-RC
Description
FIXED IND 10UH 1.19A 110 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM428S-100-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
11.26 @ 2.52MHz
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61175 €1.223,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61175 €
Unit Price with VAT:0,72798 €