PM40-R82M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,13724 €
Datasheet

Direct


Bourns Inc.
In Stock: 2.118
Unit Price: 0,25000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,26670 €
Datasheet
Image for PM40-R82M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-R82M

DigiKey Part Number
M1112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-R82M
Description
FIXED IND 820NH 450MA 670 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Molded Inductor 450 mA 670mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes