Direct
Direct
Similar
Similar

PM40-3R3K | |
|---|---|
DigiKey Part Number | M1119TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM40-3R3K |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-3R3JL | Bourns Inc. | 960 | 118-CM453232-3R3JLCT-ND | 0,25000 € | Direct |
| CM453232-3R3KL | Bourns Inc. | 1.745 | CM453232-3R3KLCT-ND | 0,25000 € | Direct |
| PM1812-3R3J-RC | Bourns Inc. | 0 | M8530CT-ND | 0,26000 € | Similar |
| 1812-332J | Delevan | 0 | DN12332JTR-ND | 1,82510 € | Similar |
| 3613C3R3K | TE Connectivity Passive Product | 1.035 | A102548CT-ND | 0,47000 € | Similar |







