Direct
Direct
Direct
Similar

PM40-331K | |
|---|---|
DigiKey Part Number | M1143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM40-331K |
Description | FIXED IND 330UH 85MA 20 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 85 mA 20Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 20Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-331JL | Bourns Inc. | 2.500 | 118-CM453232-331JLCT-ND | 0,25000 € | Direct |
| CM453232-331KL | Bourns Inc. | 3.009 | CM453232-331KLCT-ND | 0,25000 € | Direct |
| CM453232-R68ML | Bourns Inc. | 2.385 | CM453232-R68MLCT-ND | 0,25000 € | Direct |
| PM1812-331J-RC | Bourns Inc. | 9.067 | M8537CT-ND | 0,26000 € | Similar |
| 1812-334J | Delevan | 0 | DN12334JTR-ND | 1,82510 € | Similar |




