Direct
Direct
Direct

PM40-151K | |
|---|---|
DigiKey Part Number | M1139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM40-151K |
Description | FIXED IND 150UH 105MA 9 OHM SMD |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 105 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-151JL | Bourns Inc. | 1.298 | CM453232-151JLCT-ND | 0,25000 € | Direct |
| CM453232-151KL | Bourns Inc. | 3.372 | CM453232-151KLCT-ND | 0,25000 € | Direct |
| CM453232-6R8KL | Bourns Inc. | 8.000 | CM453232-6R8KLCT-ND | 0,25000 € | Direct |
| 1812-154J | Delevan | 500 | DN12154JTR-ND | 1,89812 € | Similar |
| 3613C151K | TE Connectivity Passive Product | 0 | 3613C151K-ND | 0,25074 € | Similar |





