
PM3700-40 | |
|---|---|
DigiKey Part Number | PM3700-40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3700-40 |
Description | CMC 1MH 4A 2LN SMD |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-40 Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm) |
Part Status Obsolete | Height (Max) 0.450" (11.43mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 1 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 4A |

