Direct

PM3700-10 | |
|---|---|
DigiKey Part Number | PM3700-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3700-10 |
Description | CMC 200UH 7A 2LN SMD |
Customer Reference | |
Detailed Description | 200 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-10 Models |
Category | DC Resistance (DCR) (Max) 6mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm) |
Part Status Obsolete | Height (Max) 0.450" (11.43mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 200 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM3700-10-RC | Bourns Inc. | 1.909 | M8937CT-ND | 2,44000 € | Direct |


