Similar



PM3602-5-B-RC | |
|---|---|
DigiKey Part Number | M8662-ND |
Manufacturer | |
Manufacturer Product Number | PM3602-5-B-RC |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 23mOhm Max DC Resistance (DCR) - Parallel 2.41 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.2 A |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 23mOhm Max |
Series | DC Resistance (DCR) - Series 92mOhm Max |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 5 µH | Package / Case Nonstandard |
Inductance - Connected In Series 20 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 2.41 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM3602-5-RC | Bourns Inc. | 2.816 | M10135CT-ND | 1,42000 € | Similar |


