


PM3602-33-RC | |
|---|---|
DigiKey Part Number | M10140TR-ND - Tape & Reel (TR) M10140CT-ND - Cut Tape (CT) M10140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-33-RC |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 140mOhm Max DC Resistance (DCR) - Parallel 980 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-33-RC Models |
Category | Current Rating - Series 490 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 140mOhm Max |
Series | DC Resistance (DCR) - Series 560mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 33 µH | Package / Case Nonstandard |
Inductance - Connected In Series 132 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 980 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,96130 € | 96,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85465 € | 341,86 € |
| 800 | 0,80594 € | 644,75 € |
| 1.200 | 0,77877 € | 934,52 € |
| 2.000 | 0,74586 € | 1.491,72 € |
| 2.800 | 0,72498 € | 2.029,94 € |
| 4.000 | 0,70349 € | 2.813,96 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

