


PM3602-20-B | |
|---|---|
DigiKey Part Number | M1213-ND |
Manufacturer | |
Manufacturer Product Number | PM3602-20-B |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 630 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 86mOhm Max |
Series | DC Resistance (DCR) - Series 340mOhm Max |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 20 µH | Package / Case Nonstandard |
Inductance - Connected In Series 80 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 1.25 A | Base Product Number |

