Similar
Similar

PM3340-151M | |
|---|---|
DigiKey Part Number | M9739TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3340-151M |
Description | FIXED IND 150UH 900MA 340 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 900 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3340-151M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 340mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4154M000 | TDK | 1.197 | 495-2024-1-ND | 1,22000 € | Similar |
| B82464P4154M000 | TDK | 750 | 495-77082-1-ND | 1,40000 € | Similar |



