
PM3316-3R3M-RC | |
|---|---|
DigiKey Part Number | M8560TR-ND - Tape & Reel (TR) M8560CT-ND - Cut Tape (CT) M8560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-3R3M-RC |
Description | FIXED IND 3.3UH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-3R3M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Q @ Freq 50 @ 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 54MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 6.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,59880 € | 59,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52242 € | 261,21 € |
| 1.000 | 0,49261 € | 492,61 € |
| 1.500 | 0,47599 € | 713,99 € |
| 2.500 | 0,45586 € | 1.139,65 € |
| 3.500 | 0,44308 € | 1.550,78 € |
| 5.000 | 0,42994 € | 2.149,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

