
PM3316-331M-RC | |
|---|---|
DigiKey Part Number | M8572TR-ND - Tape & Reel (TR) M8572CT-ND - Cut Tape (CT) M8572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-331M-RC |
Description | FIXED IND 330UH 550MA 1.15 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-331M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.15Ohm |
Series | Q @ Freq 33 @ 50kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73400 € | 7,34 € |
| 100 | 0,60360 € | 60,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52660 € | 263,30 € |
| 1.000 | 0,49655 € | 496,55 € |
| 1.500 | 0,47980 € | 719,70 € |
| 2.500 | 0,45951 € | 1.148,77 € |
| 3.500 | 0,44663 € | 1.563,21 € |
| 5.000 | 0,43338 € | 2.166,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

