Direct
Direct
Similar
Similar

PM3316-100M | |
|---|---|
DigiKey Part Number | M9706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316-100M |
Description | FIXED IND 10UH 3.9A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-121KL | Bourns Inc. | 0 | CM453232-121KLCT-ND | 0,25000 € | Direct |
| PM3316-100M-RC | Bourns Inc. | 8.204 | M8563CT-ND | 0,88000 € | Direct |
| SDR1005-100ML | Bourns Inc. | 1.884 | 118-SDR1005-100MLCT-ND | 0,59000 € | Similar |
| ASPI-0804T-100M-T | Abracon LLC | 1.008 | 535-ASPI-0804T-100M-TCT-ND | 1,43000 € | Similar |





