
PM3308-681M | |
|---|---|
DigiKey Part Number | M9730TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-681M |
Description | FIXED IND 680UH 100MA 5.3 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 100 mA 5.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-681M Models |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |

