Similar

PM3308-331M | |
|---|---|
DigiKey Part Number | M9728TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-331M |
Description | FIXED IND 330UH 300MA 2.7 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |


