Direct
Similar

PM3308-101M | |
|---|---|
DigiKey Part Number | M9725TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-101M |
Description | FIXED IND 100UH 600MA 800 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 600 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-101M Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 800mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0762.104NLT | Pulse Electronics | 3.219 | 553-3801-1-ND | 1,13000 € | Direct |
| UP2.8B-101-R | Eaton - Electronics Division | 0 | 283-UP2.8B-101-RTR-ND | 1,23690 € | Similar |



