Similar

PM32-271M-RC | |
|---|---|
DigiKey Part Number | PM32-271M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM32-271M-RC |
Description | FIXED IND 270UH 150MA 8.6 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 150 mA 8.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM32-271M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.6Ohm Max |
Series | Q @ Freq 45 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 170mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0302-271KL | Bourns Inc. | 1.728 | 118-SDR0302-271KLCT-ND | 0,39000 € | Similar |
| SC32-271 | Signal Transformer | 0 | SC32-271-ND | 0,14397 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20077 € | 602,31 € |
| Unit Price without VAT: | 0,20077 € |
|---|---|
| Unit Price with VAT: | 0,23892 € |



