Similar

PM32-150M-RC | |
|---|---|
DigiKey Part Number | PM32-150M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM32-150M-RC |
Description | FIXED IND 15UH 650MA 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 650 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM32-150M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0302-150ML | Bourns Inc. | 1.483 | SDR0302-150MLCT-ND | 0,39000 € | Similar |
| SC32-150 | Signal Transformer | 0 | 595-1351-2-ND | 0,19633 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20077 € | 602,31 € |
| Unit Price without VAT: | 0,20077 € |
|---|---|
| Unit Price with VAT: | 0,23892 € |



