PM2120-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 380
Unit Price: 3,59000 €
Datasheet
6.8 µH Unshielded Toroidal Inductor 14.7 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2120-6R8M

DigiKey Part Number
M6181-ND
Manufacturer
Manufacturer Product Number
PM2120-6R8M
Description
FIXED IND 6.8UH 14.7A 6 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Toroidal Inductor 14.7 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2120-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Material - Core
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Inductance
Height - Seated (Max)
0.820" (20.83mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM2120-6R8M-RCBourns Inc.380M8780-ND3,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes