
PM2120-331K-RC | |
|---|---|
DigiKey Part Number | M8798-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-331K-RC |
Description | FIXED IND 330UH 3.6A 100 MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 3.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-331K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.780" (19.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,95200 € | 29,52 € |
| 25 | 2,73080 € | 68,27 € |
| 63 | 2,52508 € | 159,08 € |
| 126 | 2,38095 € | 300,00 € |
| 252 | 2,24524 € | 565,80 € |
| 504 | 2,11742 € | 1.067,18 € |
| 1.008 | 1,99708 € | 2.013,06 € |
| 2.520 | 1,91227 € | 4.818,92 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

