Direct

PM2120-2R2M | |
|---|---|
DigiKey Part Number | M6175-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-2R2M |
Description | FIXED IND 2.2UH 19.7A 3 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Toroidal Inductor 19.7 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-2R2M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm) |
Inductance | Height - Seated (Max) 0.820" (20.83mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM2120-2R2M-RC | Bourns Inc. | 0 | M8777-ND | 2,38095 € | Direct |


