
PM2110-821K-RC | |
|---|---|
DigiKey Part Number | M8775-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-821K-RC |
Description | FIXED IND 820UH 2A 221 MOHM SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 2 A 221mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-821K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 221mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,74400 € | 43,60 € |
| 63 | 1,61238 € | 101,58 € |
| 126 | 1,52024 € | 191,55 € |
| 252 | 1,43349 € | 361,24 € |
| 504 | 1,35181 € | 681,31 € |
| 1.008 | 1,27489 € | 1.285,09 € |
| 2.520 | 1,19838 € | 3.019,92 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

