
PM2110-2R2M-RC | |
|---|---|
DigiKey Part Number | PM2110-2R2M-RC-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-2R2M-RC |
Description | FIXED IND 2.2UH 17.2A 3 MOHM SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Toroidal Inductor 17.2 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-2R2M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm) |
Inductance | Height - Seated (Max) 0.570" (14.48mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,31968 € | 292,28 € |
| Unit Price without VAT: | 2,31968 € |
|---|---|
| Unit Price with VAT: | 2,76042 € |

