Similar
Similar
Similar

PM20S-R33M | |
|---|---|
DigiKey Part Number | PM20S-R33M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20S-R33M |
Description | FIXED IND 330NH 475MA 360 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 475 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 40 @ 25.2MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R33KL | Bourns Inc. | 0 | CM322522-R33KLCT-ND | 0,22000 € | Similar |
| CM322522-R33ML | Bourns Inc. | 2.986 | 118-CM322522-R33MLCT-ND | 0,22000 € | Similar |
| S1210-331K | Delevan | 0 | DN1056TR-ND | 2,02252 € | Similar |



