PM20S-2R7K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,78022 €
Datasheet
Image for PM20S-2R7K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20S-2R7K

DigiKey Part Number
PM20S-2R7K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20S-2R7K
Description
FIXED IND 2.7UH 290MA 1 OHM SMD
Customer Reference
Detailed Description
2.7 µH Shielded Molded Inductor 290 mA 1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-2R7JLBourns Inc.0CM322522-2R7JL-ND0,09928 €Similar
CM322522-2R7KLBourns Inc.0CM322522-2R7KL-ND0,09928 €Similar
S1210-272KDelevan0DN1067TR-ND1,78022 €Similar
Obsolete
This product is no longer manufactured. View Substitutes