
PM2001-200 | |
|---|---|
DigiKey Part Number | M1331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2001-200 |
Description | FERRITE BEAD 30 OHM 1410 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 1410 (3524 Metric) 0.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1410 (3524 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.094" (2.40mm) | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Base Product Number |

