Image for PM2001-200-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2001-200-RC

DigiKey Part Number
M8690TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM2001-200-RC
Description
FERRITE BEAD 30 OHM 1410 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 1410 (3524 Metric) 0.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
0.5mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1410 (3524 Metric)
Mounting Type
Surface Mount
Height (Max)
0.094" (2.40mm)
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.