Similar
Similar
Similar
Similar
Similar
Similar

PM20-R68M | |
|---|---|
DigiKey Part Number | PM20-R68M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-R68M |
Description | FIXED IND 680NH 450MA 600 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 450 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 28 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R68KL | Bourns Inc. | 0 | CM322522-R68KL-ND | 0,09928 € | Similar |
| CM322522-R68ML | Bourns Inc. | 4.538 | 118-CM322522-R68MLCT-ND | 0,22000 € | Similar |
| 1210-681K | Delevan | 0 | DN10681TR-ND | 1,37560 € | Similar |
| 744764006 | Würth Elektronik | 945 | 732-744764006CT-ND | 0,42000 € | Similar |
| AISM-1210-R68M-T | Abracon LLC | 0 | AISM-1210-R68M-TTR-ND | 0,12958 € | Similar |






