Similar
Similar
Similar
Similar
Similar

PM20-R56M | |
|---|---|
DigiKey Part Number | PM20-R56M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-R56M |
Description | FIXED IND 560NH 450MA 550 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 28 @ 25.2MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R56KL | Bourns Inc. | 0 | CM322522-R56KL-ND | 0,10007 € | Similar |
| CM322522-R56ML | Bourns Inc. | 0 | CM322522-R56ML-ND | 0,10007 € | Similar |
| 1210-561K | Delevan | 0 | DN10561TR-ND | 1,38660 € | Similar |
| 744764005 | Würth Elektronik | 1.817 | 732-744764005CT-ND | 0,62000 € | Similar |
| AISM-1210-R56M-T | Abracon LLC | 7.098 | 535-AISM-1210-R56M-TCT-ND | 0,27000 € | Similar |






