Direct
Similar
Similar

PM20-R12M | |
|---|---|
DigiKey Part Number | PM20-R12M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-R12M |
Description | FIXED IND 120NH 450MA 220 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 450 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 28 @ 25.2MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-102KL | Bourns Inc. | 6.792 | CM453232-102KLCT-ND | 0,25000 € | Direct |
| CM322522-R12ML | Bourns Inc. | 0 | CM322522-R12ML-ND | 0,09928 € | Similar |
| 1210-121K | Delevan | 0 | DN10121TR-ND | 1,37560 € | Similar |
| AISM-1210-R12M-T | Abracon LLC | 0 | AISM-1210-R12M-TTR-ND | 0,12958 € | Similar |





