Direct

PM20-R068M | |
|---|---|
DigiKey Part Number | PM20-R068M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-R068M |
Description | FIXED IND 68NH 450MA 360 MOHM |
Customer Reference | |
Detailed Description | 68 nH Unshielded Molded Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 27 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-101KL | Bourns Inc. | 13.884 | CM453232-101KLCT-ND | 0,25000 € | Direct |
| 1210-680K | Delevan | 0 | DN10680TR-ND | 1,38660 € | Similar |



