Direct
Direct

PM20-680K | |
|---|---|
DigiKey Part Number | PM20-680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-680K |
Description | FIXED IND 68UH 50MA 9 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 50 mA 9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-680JL | Bourns Inc. | 0 | CM322522-680JL-ND | 0,09928 € | Direct |
| CM322522-680KL | Bourns Inc. | 7.910 | 118-CM322522-680KLCT-ND | 0,22000 € | Direct |
| 1210-683J | Delevan | 0 | DN10683JTR-ND | 1,56222 € | Similar |
| 744764168 | Würth Elektronik | 1.895 | 732-744764168CT-ND | 0,63000 € | Similar |




