Similar
Similar

PM20-4R7K | |
|---|---|
DigiKey Part Number | PM20-4R7K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20-4R7K |
Description | FIXED IND 4.7UH 220MA 1.7 OHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 220 mA 1.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-4R7JL | Bourns Inc. | 64 | 118-CM322522-4R7JLCT-ND | 0,22000 € | Similar |
| CM322522-4R7KL | Bourns Inc. | 8.005 | CM322522-4R7KLCT-ND | 0,22000 € | Similar |
| 1210-472J | Delevan | 0 | DN10472JTR-ND | 1,56222 € | Similar |
| 74476404 | Würth Elektronik | 1.738 | 732-14033-1-ND | 0,58000 € | Similar |




