PM20-3R9K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,56222 €
Datasheet

Similar


Würth Elektronik
In Stock: 770
Unit Price: 0,54000 €
Datasheet
Image for PM20-3R9K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20-3R9K

DigiKey Part Number
PM20-3R9K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20-3R9K
Description
FIXED IND 3.9UH 250MA 1.3 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes