PM1812-R33K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.238
Unit Price: 0,25000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,26670 €
Datasheet
330 nH Unshielded Inductor 605 mA 280mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-R33K

DigiKey Part Number
M6038TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1812-R33K
Description
FIXED IND 330NH 605MA 280 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Inductor 605 mA 280mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-R33K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
165MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes